Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C1H200JA16D

DigiKey Part Number
490-13299-2-ND - Tape & Reel (TR)
490-13299-1-ND - Cut Tape (CT)
490-13299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H200JA16D
Description
CAP CER 20PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H200JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.548
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.48900kr.24.45
100kr.0.42880kr.42.88
500kr.0.32614kr.163.07
1.000kr.0.29466kr.294.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25250kr.1,010.00
8.000kr.0.23465kr.1,877.20
12.000kr.0.22572kr.2,708.64
20.000kr.0.21582kr.4,316.40
28.000kr.0.21004kr.5,881.12
40.000kr.0.20447kr.8,178.80
48.000kr.0.20184kr.9,688.32
96.000kr.0.19296kr.18,524.16
100.000kr.0.19249kr.19,249.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500