Similar
Direct
Upgrade
Upgrade




GCM1885C1H1R5CA16D | |
|---|---|
DigiKey Part Number | 490-14518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H1R5CA16D |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H1R5CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R5CA16D | Murata Electronics | 22.700 | 490-13289-1-ND | kr.0.63000 | Similar |
| CGA3E2C0G1H1R5C080AA | TDK | 3.621 | 445-5615-1-ND | kr.0.89000 | Direct |
| CGA3E2C0G2A1R5C080AD | TDK | 3.881 | 445-9725-1-ND | kr.1.46000 | Upgrade |
| CGA3E2NP02A1R5C080AA | TDK | 2.298 | 445-12343-1-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33440 | kr.1,337.60 |
| Unit Price without VAT: | kr.0.33440 |
|---|---|
| Unit Price with VAT: | kr.0.41800 |



