Similar
Direct

GCM1885C1H1R2CA16D | |
|---|---|
DigiKey Part Number | GCM1885C1H1R2CA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H1R2CA16D |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H1R2CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R2CA16D | Murata Electronics | 1.315 | 490-GCM1555C1H1R2CA16DCT-ND | kr.0.63000 | Similar |
| 06035A1R2C4T2A | KYOCERA AVX | 0 | 06035A1R2C4T2A-ND | kr.0.27311 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33440 | kr.1,337.60 |
| Unit Price without VAT: | kr.0.33440 |
|---|---|
| Unit Price with VAT: | kr.0.41800 |



