1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H182FA16J

DigiKey Part Number
490-GCM1885C1H182FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H182FA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H182FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H182FA16J
Description
CAP CER 1800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H182FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.47940kr.23.97
100kr.0.41910kr.41.91
500kr.0.31814kr.159.07
1.000kr.0.28701kr.287.01
2.500kr.0.25421kr.635.52
5.000kr.0.23448kr.1,172.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21201kr.2,120.10
20.000kr.0.19904kr.3,980.80
30.000kr.0.19255kr.5,776.50
50.000kr.0.18535kr.9,267.50
70.000kr.0.18114kr.12,679.80
100.000kr.0.17710kr.17,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000