
MAX12005ETM+ | |
|---|---|
DigiKey Part Number | MAX12005ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX12005ETM+ |
Description | IC RF SWITCH 2.15GHZ 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC DBS, L-Band, IF Satellite 2.15 GHz 75Ohm 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12005ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | DBS, L-Band, IF Satellite | |
Topology | Reflective | |
Circuit | - | |
Frequency Range | 950MHz ~ 2.15GHz | |
Isolation | 55dB | |
Insertion Loss | - | |
Test Frequency | 950MHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 3V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.46000 | kr.217.46 |
| 10 | kr.176.37200 | kr.1,763.72 |
| 43 | kr.161.15977 | kr.6,929.87 |
| 129 | kr.153.18178 | kr.19,760.45 |
| 258 | kr.149.27775 | kr.38,513.66 |
| Unit Price without VAT: | kr.217.46000 |
|---|---|
| Unit Price with VAT: | kr.271.82500 |

