
GCM1885C1H180FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H180FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H180FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H180FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H180FA16D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79080 | kr.39.54 |
| 100 | kr.0.69920 | kr.69.92 |
| 500 | kr.0.54580 | kr.272.90 |
| 1.000 | kr.0.49852 | kr.498.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46766 | kr.1,870.64 |
| 8.000 | kr.0.40938 | kr.3,275.04 |
| 12.000 | kr.0.39595 | kr.4,751.40 |
| 20.000 | kr.0.38106 | kr.7,621.20 |
| 28.000 | kr.0.37007 | kr.10,361.96 |
| 40.000 | kr.0.36399 | kr.14,559.60 |
| 48.000 | kr.0.36002 | kr.17,280.96 |
| 96.000 | kr.0.34666 | kr.33,279.36 |
| 100.000 | kr.0.34596 | kr.34,596.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

