1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm

GCM1885C1H122JA16D

DigiKey Part Number
490-13298-2-ND - Tape & Reel (TR)
490-13298-1-ND - Cut Tape (CT)
490-13298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H122JA16D
Description
CAP CER 1200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H122JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.21940kr.10.97
100kr.0.18890kr.18.89
500kr.0.13758kr.68.79
1.000kr.0.12185kr.121.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09551kr.382.04
8.000kr.0.08705kr.696.40
12.000kr.0.08282kr.993.84
20.000kr.0.07813kr.1,562.60
28.000kr.0.07539kr.2,110.92
40.000kr.0.07276kr.2,910.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750