
GCM1885C1H122FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H122FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H122FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H122FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H122FA16D |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H122FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.58500 | kr.5.85 |
| 50 | kr.0.41400 | kr.20.70 |
| 100 | kr.0.36070 | kr.36.07 |
| 500 | kr.0.27134 | kr.135.67 |
| 1.000 | kr.0.24389 | kr.243.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19700 | kr.788.00 |
| 8.000 | kr.0.18218 | kr.1,457.44 |
| 12.000 | kr.0.17477 | kr.2,097.24 |
| 20.000 | kr.0.16655 | kr.3,331.00 |
| 28.000 | kr.0.16175 | kr.4,529.00 |
| 40.000 | kr.0.15713 | kr.6,285.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

