



GCM1885C1H101FA16D | |
|---|---|
DigiKey Part Number | 490-16423-2-ND - Tape & Reel (TR) 490-16423-1-ND - Cut Tape (CT) 490-16423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H101FA16D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H101FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H101FA16D | Murata Electronics | 406.795 | 490-14349-1-ND | kr.0.63000 | Similar |
| KAM15ACG1H101FT | KYOCERA AVX | 4.027 | 478-KAM15ACG1H101FTCT-ND | kr.2.79000 | Direct |
| C0603C101F1GACAUTO | KEMET | 12.913 | 399-13712-1-ND | kr.6.72000 | Upgrade |
| GA0603A101FBAAR31G | Vishay Vitramon | 0 | GA0603A101FBAAR31G-ND | kr.1.87540 | Upgrade |
| GA0603A101FBAAT31G | Vishay Vitramon | 0 | GA0603A101FBAAT31G-ND | kr.1.89757 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.56324 | kr.281.62 |
| 1.000 | kr.0.51449 | kr.514.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42878 | kr.1,715.12 |
| 8.000 | kr.0.40240 | kr.3,219.20 |
| 12.000 | kr.0.38920 | kr.4,670.40 |
| 20.000 | kr.0.37456 | kr.7,491.20 |
| 28.000 | kr.0.36601 | kr.10,248.28 |
| 40.000 | kr.0.35778 | kr.14,311.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

