100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM1885C1H101FA16D

DigiKey Part Number
490-16423-2-ND - Tape & Reel (TR)
490-16423-1-ND - Cut Tape (CT)
490-16423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H101FA16D
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H101FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H101FA16DMurata Electronics406.795490-14349-1-NDkr.0.63000Similar
KAM15ACG1H101FTKYOCERA AVX4.027478-KAM15ACG1H101FTCT-NDkr.2.79000Direct
C0603C101F1GACAUTOKEMET12.913399-13712-1-NDkr.6.72000Upgrade
GA0603A101FBAAR31GVishay Vitramon0GA0603A101FBAAR31G-NDkr.1.87540Upgrade
GA0603A101FBAAT31GVishay Vitramon0GA0603A101FBAAT31G-NDkr.1.89757Upgrade
In-Stock: 728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81540kr.40.77
100kr.0.72150kr.72.15
500kr.0.56324kr.281.62
1.000kr.0.51449kr.514.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42878kr.1,715.12
8.000kr.0.40240kr.3,219.20
12.000kr.0.38920kr.4,670.40
20.000kr.0.37456kr.7,491.20
28.000kr.0.36601kr.10,248.28
40.000kr.0.35778kr.14,311.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500