Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H100JA16D

DigiKey Part Number
490-4766-2-ND - Tape & Reel (TR)
490-4766-1-ND - Cut Tape (CT)
490-4766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H100JA16D
Description
CAP CER 10PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H100JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171.959
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.49280kr.24.64
100kr.0.43200kr.43.20
500kr.0.32884kr.164.42
1.000kr.0.29715kr.297.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22680kr.907.20
8.000kr.0.19099kr.1,527.92
12.000kr.0.19000kr.2,280.00
20.000kr.0.18885kr.3,777.00
28.000kr.0.18817kr.5,268.76
40.000kr.0.18750kr.7,500.00
48.000kr.0.18717kr.8,984.16
96.000kr.0.18605kr.17,860.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500