
GCM155R72A472KA37D | |
|---|---|
DigiKey Part Number | 490-4765-2-ND - Tape & Reel (TR) 490-4765-1-ND - Cut Tape (CT) 490-4765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A472KA37D |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A472KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03519 | kr.351.90 |
| 20.000 | kr.0.02793 | kr.558.60 |
| 30.000 | kr.0.02775 | kr.832.50 |
| 50.000 | kr.0.02754 | kr.1,377.00 |
| 70.000 | kr.0.02742 | kr.1,919.40 |
| 100.000 | kr.0.02730 | kr.2,730.00 |
| 120.000 | kr.0.02724 | kr.3,268.80 |
| 240.000 | kr.0.02654 | kr.6,369.60 |
| 250.000 | kr.0.02645 | kr.6,612.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16100 | kr.1.61 |
| 50 | kr.0.10700 | kr.5.35 |
| 100 | kr.0.09090 | kr.9.09 |
| 500 | kr.0.06386 | kr.31.93 |
| 1.000 | kr.0.05566 | kr.55.66 |
| 2.500 | kr.0.04703 | kr.117.58 |
| 5.000 | kr.0.04187 | kr.209.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10620 | kr.5.31 |
| 100 | kr.0.09020 | kr.9.02 |
| 500 | kr.0.06336 | kr.31.68 |
| 1.000 | kr.0.05523 | kr.55.23 |
| 2.500 | kr.0.04667 | kr.116.68 |
| 5.000 | kr.0.04155 | kr.207.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

