470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A471KA37D

DigiKey Part Number
490-4910-2-ND - Tape & Reel (TR)
490-4910-1-ND - Cut Tape (CT)
490-4910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A471KA37D
Description
CAP CER 470PF 100V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A471KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R72A471KA37JMurata Electronics491.690490-GCM155R72A471KA37JCT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R0BB471YAGEO98013-AC0402KRX7R0BB471CT-NDkr.0.63000Parametric Equivalent
HMK105B7471KVHFETaiyo Yuden29.115587-HMK105B7471KVHFECT-NDkr.1.14000Parametric Equivalent
MAASH105SB7471KFCA01Taiyo Yuden7.620587-MAASH105SB7471KFCA01CT-NDkr.0.70000Parametric Equivalent
In-Stock: 76.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11280kr.5.64
100kr.0.09510kr.9.51
500kr.0.06720kr.33.60
1.000kr.0.05858kr.58.58
2.500kr.0.04953kr.123.82
5.000kr.0.04410kr.220.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03852kr.385.20
20.000kr.0.03496kr.699.20
30.000kr.0.03319kr.995.70
50.000kr.0.03122kr.1,561.00
70.000kr.0.03007kr.2,104.90
100.000kr.0.02897kr.2,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750