
GCM155R72A392KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R72A392KA37JTR-ND - Tape & Reel (TR) 490-GCM155R72A392KA37JCT-ND - Cut Tape (CT) 490-GCM155R72A392KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A392KA37J |
Description | CAP CER 3900PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A392KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 50 | kr.0.11700 | kr.5.85 |
| 100 | kr.0.09970 | kr.9.97 |
| 500 | kr.0.07022 | kr.35.11 |
| 1.000 | kr.0.06128 | kr.61.28 |
| 2.500 | kr.0.05185 | kr.129.62 |
| 5.000 | kr.0.04621 | kr.231.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03166 | kr.1,583.00 |
| 100.000 | kr.0.02938 | kr.2,938.00 |
| 150.000 | kr.0.02824 | kr.4,236.00 |
| 250.000 | kr.0.02697 | kr.6,742.50 |
| 350.000 | kr.0.02623 | kr.9,180.50 |
| 500.000 | kr.0.02552 | kr.12,760.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

