2700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A272KA37D

DigiKey Part Number
490-GCM155R72A272KA37DTR-ND - Tape & Reel (TR)
490-GCM155R72A272KA37DCT-ND - Cut Tape (CT)
490-GCM155R72A272KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A272KA37D
Description
CAP CER 2700PF 100V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A272KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17400kr.1.74
50kr.0.11440kr.5.72
100kr.0.09650kr.9.65
500kr.0.06816kr.34.08
1.000kr.0.05941kr.59.41
2.500kr.0.05023kr.125.57
5.000kr.0.04473kr.223.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03906kr.390.60
20.000kr.0.03546kr.709.20
30.000kr.0.03366kr.1,009.80
50.000kr.0.03166kr.1,583.00
70.000kr.0.03050kr.2,135.00
100.000kr.0.02938kr.2,938.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000