
GCM155R72A122KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R72A122KA37DTR-ND - Tape & Reel (TR) 490-GCM155R72A122KA37DCT-ND - Cut Tape (CT) 490-GCM155R72A122KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A122KA37D |
Description | CAP CER 1200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A122KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 50 | kr.0.11440 | kr.5.72 |
| 100 | kr.0.09650 | kr.9.65 |
| 500 | kr.0.06816 | kr.34.08 |
| 1.000 | kr.0.05941 | kr.59.41 |
| 2.500 | kr.0.05023 | kr.125.57 |
| 5.000 | kr.0.04473 | kr.223.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03906 | kr.390.60 |
| 20.000 | kr.0.03546 | kr.709.20 |
| 30.000 | kr.0.03366 | kr.1,009.80 |
| 50.000 | kr.0.03166 | kr.1,583.00 |
| 70.000 | kr.0.03050 | kr.2,135.00 |
| 100.000 | kr.0.02938 | kr.2,938.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

