0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H683KE02J

DigiKey Part Number
490-GCM155R71H683KE02JTR-ND - Tape & Reel (TR)
490-GCM155R71H683KE02JCT-ND - Cut Tape (CT)
490-GCM155R71H683KE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H683KE02J
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H683KE02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H683KE02DMurata Electronics171.776490-14516-1-NDkr.0.63000Parametric Equivalent
GRT155R71H683KE01DMurata Electronics4.488490-GRT155R71H683KE01DCT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB683YAGEO5.92213-AC0402KRX7R9BB683CT-NDkr.0.63000Parametric Equivalent
CGA2B3X7R1H683K050BBTDK200.635445-6898-1-NDkr.0.76000Parametric Equivalent
GMT04X7R683K50NT10Cal-Chip Electronics, Inc.9.7204713-GMT04X7R683K50NT10CT-NDkr.0.63000Parametric Equivalent
In-Stock: 41.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12800kr.6.40
100kr.0.10900kr.10.90
500kr.0.07734kr.38.67
1.000kr.0.06765kr.67.65
2.500kr.0.05742kr.143.55
5.000kr.0.05130kr.256.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03672kr.1,836.00
100.000kr.0.03418kr.3,418.00
150.000kr.0.03291kr.4,936.50
250.000kr.0.03149kr.7,872.50
350.000kr.0.03067kr.10,734.50
500.000kr.0.02988kr.14,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750