
GCM155R71H473ME02D | |
|---|---|
DigiKey Part Number | 490-GCM155R71H473ME02DTR-ND - Tape & Reel (TR) 490-GCM155R71H473ME02DCT-ND - Cut Tape (CT) 490-GCM155R71H473ME02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H473ME02D |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H473ME02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10900 | kr.10.90 |
| 500 | kr.0.07734 | kr.38.67 |
| 1.000 | kr.0.06765 | kr.67.65 |
| 2.500 | kr.0.05742 | kr.143.55 |
| 5.000 | kr.0.05130 | kr.256.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04496 | kr.449.60 |
| 20.000 | kr.0.04095 | kr.819.00 |
| 30.000 | kr.0.03894 | kr.1,168.20 |
| 50.000 | kr.0.03672 | kr.1,836.00 |
| 70.000 | kr.0.03543 | kr.2,480.10 |
| 100.000 | kr.0.03418 | kr.3,418.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

