
GCM155R71H473KE02D | |
---|---|
DigiKey Part Number | 490-13297-2-ND - Tape & Reel (TR) 490-13297-1-ND - Cut Tape (CT) 490-13297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H473KE02D |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H473KE02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17300 | kr.1.73 |
50 | kr.0.11780 | kr.5.89 |
100 | kr.0.09980 | kr.9.98 |
500 | kr.0.07052 | kr.35.26 |
1.000 | kr.0.06157 | kr.61.57 |
2.500 | kr.0.05220 | kr.130.50 |
5.000 | kr.0.04658 | kr.232.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03492 | kr.349.20 |
20.000 | kr.0.03451 | kr.690.20 |
30.000 | kr.0.03430 | kr.1,029.00 |
50.000 | kr.0.03247 | kr.1,623.50 |
70.000 | kr.0.03131 | kr.2,191.70 |
100.000 | kr.0.03030 | kr.3,030.00 |
120.000 | kr.0.02787 | kr.3,344.40 |
250.000 | kr.0.02777 | kr.6,942.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |