3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H392KA37J

DigiKey Part Number
490-GCM155R71H392KA37JTR-ND - Tape & Reel (TR)
490-GCM155R71H392KA37JCT-ND - Cut Tape (CT)
490-GCM155R71H392KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H392KA37J
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H392KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H392KA37DMurata Electronics29.860490-GCM155R71H392KA37DCT-NDkr.0.63000Parametric Equivalent
C0402C392K5RACAUTOKEMET4.648399-17557-1-NDkr.0.63000Parametric Equivalent
GMT04X7R392K50NT10Cal-Chip Electronics, Inc.10.0004713-GMT04X7R392K50NT10CT-NDkr.0.63000Parametric Equivalent
In-Stock: 29.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.08120kr.8.12
500kr.0.05656kr.28.28
1.000kr.0.04914kr.49.14
2.500kr.0.04131kr.103.28
5.000kr.0.03663kr.183.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02760kr.1,380.00
100.000kr.0.02551kr.2,551.00
150.000kr.0.02446kr.3,669.00
250.000kr.0.02330kr.5,825.00
350.000kr.0.02262kr.7,917.00
500.000kr.0.02197kr.10,985.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750