
GCM155R71H332KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H332KA37JTR-ND - Tape & Reel (TR) 490-GCM155R71H332KA37JCT-ND - Cut Tape (CT) 490-GCM155R71H332KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H332KA37J |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H332KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.08120 | kr.8.12 |
| 500 | kr.0.05656 | kr.28.28 |
| 1.000 | kr.0.04914 | kr.49.14 |
| 2.500 | kr.0.04131 | kr.103.28 |
| 5.000 | kr.0.03663 | kr.183.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02760 | kr.1,380.00 |
| 100.000 | kr.0.02551 | kr.2,551.00 |
| 150.000 | kr.0.02446 | kr.3,669.00 |
| 250.000 | kr.0.02330 | kr.5,825.00 |
| 350.000 | kr.0.02262 | kr.7,917.00 |
| 500.000 | kr.0.02197 | kr.10,985.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

