
GCM155R71H331KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H331KA37JTR-ND - Tape & Reel (TR) 490-GCM155R71H331KA37JCT-ND - Cut Tape (CT) 490-GCM155R71H331KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H331KA37J |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H331KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 50 | kr.0.08840 | kr.4.42 |
| 100 | kr.0.07490 | kr.7.49 |
| 500 | kr.0.05632 | kr.28.16 |
| 1.000 | kr.0.04800 | kr.48.00 |
| 2.500 | kr.0.03374 | kr.84.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04836 | kr.2,418.00 |
| 100.000 | kr.0.02079 | kr.2,079.00 |
| 150.000 | kr.0.02018 | kr.3,027.00 |
| 500.000 | kr.0.01959 | kr.9,795.00 |
| 600.000 | kr.0.01931 | kr.11,586.00 |
| 1.200.000 | kr.0.01837 | kr.22,044.00 |
| 1.250.000 | kr.0.01832 | kr.22,900.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

