


GCM155R71H223KA55D | |
|---|---|
DigiKey Part Number | 490-4763-2-ND - Tape & Reel (TR) 490-4763-1-ND - Cut Tape (CT) 490-4763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H223KA55D |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H223KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H223K050BB | TDK | 131.680 | 445-6895-1-ND | kr.0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.11030 | kr.11.03 |
| 500 | kr.0.07820 | kr.39.10 |
| 1.000 | kr.0.06839 | kr.68.39 |
| 2.500 | kr.0.05805 | kr.145.12 |
| 5.000 | kr.0.05187 | kr.259.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04545 | kr.454.50 |
| 20.000 | kr.0.04140 | kr.828.00 |
| 30.000 | kr.0.03937 | kr.1,181.10 |
| 50.000 | kr.0.03713 | kr.1,856.50 |
| 70.000 | kr.0.03582 | kr.2,507.40 |
| 100.000 | kr.0.03456 | kr.3,456.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

