
GCM155R71H153MA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71H153MA55DTR-ND - Tape & Reel (TR) 490-GCM155R71H153MA55DCT-ND - Cut Tape (CT) 490-GCM155R71H153MA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H153MA55D |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H153MA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.10550 | kr.10.55 |
| 500 | kr.0.07472 | kr.37.36 |
| 1.000 | kr.0.06533 | kr.65.33 |
| 2.500 | kr.0.05548 | kr.138.70 |
| 5.000 | kr.0.04956 | kr.247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04560 | kr.456.00 |
| 20.000 | kr.0.04153 | kr.830.60 |
| 30.000 | kr.0.03950 | kr.1,185.00 |
| 50.000 | kr.0.03725 | kr.1,862.50 |
| 70.000 | kr.0.03593 | kr.2,515.10 |
| 100.000 | kr.0.03466 | kr.3,466.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

