
GCM155R71H153KA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H153KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71H153KA55JCT-ND - Cut Tape (CT) 490-GCM155R71H153KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H153KA55J |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H153KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.11900 | kr.5.95 |
| 100 | kr.0.10110 | kr.10.11 |
| 500 | kr.0.07168 | kr.35.84 |
| 1.000 | kr.0.06259 | kr.62.59 |
| 2.500 | kr.0.05310 | kr.132.75 |
| 5.000 | kr.0.04741 | kr.237.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03406 | kr.1,703.00 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| 150.000 | kr.0.03273 | kr.4,909.50 |
| 250.000 | kr.0.03131 | kr.7,827.50 |
| 350.000 | kr.0.03068 | kr.10,738.00 |
| 500.000 | kr.0.02968 | kr.14,840.00 |
| 600.000 | kr.0.02930 | kr.17,580.00 |
| 1.200.000 | kr.0.02803 | kr.33,636.00 |
| 1.250.000 | kr.0.02796 | kr.34,950.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

