Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H122KA37J

DigiKey Part Number
490-GCM155R71H122KA37JTR-ND - Tape & Reel (TR)
490-GCM155R71H122KA37JCT-ND - Cut Tape (CT)
490-GCM155R71H122KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H122KA37J
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H122KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09220kr.4.61
100kr.0.07810kr.7.81
500kr.0.05440kr.27.20
1.000kr.0.04723kr.47.23
2.500kr.0.03970kr.99.25
5.000kr.0.03523kr.176.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03005kr.1,502.50
100.000kr.0.02355kr.2,355.00
250.000kr.0.02242kr.5,605.00
350.000kr.0.02176kr.7,616.00
500.000kr.0.02113kr.10,565.00
600.000kr.0.02083kr.12,498.00
1.200.000kr.0.01981kr.23,772.00
1.250.000kr.0.01976kr.24,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000