
GCM155R71E822KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R71E822KA37DTR-ND - Tape & Reel (TR) 490-GCM155R71E822KA37DCT-ND - Cut Tape (CT) 490-GCM155R71E822KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E822KA37D |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E822KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03051 | kr.305.10 |
| 20.000 | kr.0.02755 | kr.551.00 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 50.000 | kr.0.02444 | kr.1,222.00 |
| 70.000 | kr.0.02349 | kr.1,644.30 |
| 100.000 | kr.0.02257 | kr.2,257.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

