
GCM155R71E472KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R71E472KA37DTR-ND - Tape & Reel (TR) 490-GCM155R71E472KA37DCT-ND - Cut Tape (CT) 490-GCM155R71E472KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E472KA37D |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E472KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07520 | kr.7.52 |
| 500 | kr.0.05246 | kr.26.23 |
| 1.000 | kr.0.04552 | kr.45.52 |
| 2.500 | kr.0.03827 | kr.95.67 |
| 5.000 | kr.0.03499 | kr.174.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03094 | kr.309.40 |
| 20.000 | kr.0.02980 | kr.596.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

