
GCM155R71E472KA37D | |
---|---|
DigiKey Part Number | 490-GCM155R71E472KA37DTR-ND - Tape & Reel (TR) 490-GCM155R71E472KA37DCT-ND - Cut Tape (CT) 490-GCM155R71E472KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E472KA37D |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E472KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
50 | kr.0.08580 | kr.4.29 |
100 | kr.0.07170 | kr.7.17 |
500 | kr.0.05004 | kr.25.02 |
1.000 | kr.0.04346 | kr.43.46 |
2.500 | kr.0.03646 | kr.91.15 |
5.000 | kr.0.03227 | kr.161.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02941 | kr.294.10 |
20.000 | kr.0.02258 | kr.451.60 |
30.000 | kr.0.02169 | kr.650.70 |
50.000 | kr.0.02127 | kr.1,063.50 |
240.000 | kr.0.01984 | kr.4,761.60 |
250.000 | kr.0.01977 | kr.4,942.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |