Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71E223MA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71E223MA55DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155R71E223MA55D |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E223MA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E223MA55J | Murata Electronics | 0 | 490-GCM155R71E223MA55JTR-ND | kr.0.02444 | Parametric Equivalent |
| C0402C223M3RECAUTO | KEMET | 0 | C0402C223M3RECAUTO-ND | kr.0.09997 | Parametric Equivalent |
| C0402C223M3RECAUTO7411 | KEMET | 0 | C0402C223M3RECAUTO7411-ND | kr.0.09110 | Parametric Equivalent |
| CGA2B2X7R1E223M050BA | TDK | 16.299 | 445-12246-1-ND | kr.0.63000 | Parametric Equivalent |
| MAAST105SB7223MFNA01 | Taiyo Yuden | 0 | 587-MAAST105SB7223MFNA01TR-ND | kr.0.06459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03051 | kr.305.10 |
| Unit Price without VAT: | kr.0.03051 |
|---|---|
| Unit Price with VAT: | kr.0.03814 |







