GCM155R71E153KA55J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 85.329
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05304
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85.160
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.061
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09240
Datasheet

Parametric Equivalent


TDK
In Stock: 73.350
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.901
Unit Price: kr.0.84000
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E153KA55J

DigiKey Part Number
GCM155R71E153KA55J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71E153KA55J
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
GCM155R71E153KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02711kr.1,355.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.02711
Unit Price with VAT:kr.0.03389