
GCM155R71E153KA55D | |
|---|---|
DigiKey Part Number | 490-17756-2-ND - Tape & Reel (TR) 490-17756-1-ND - Cut Tape (CT) 490-17756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E153KA55D |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E153KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.08100 | kr.8.10 |
| 500 | kr.0.05672 | kr.28.36 |
| 1.000 | kr.0.04932 | kr.49.32 |
| 2.500 | kr.0.04151 | kr.103.77 |
| 5.000 | kr.0.03686 | kr.184.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03369 | kr.336.90 |
| 20.000 | kr.0.03048 | kr.609.60 |
| 30.000 | kr.0.02888 | kr.866.40 |
| 50.000 | kr.0.02711 | kr.1,355.50 |
| 70.000 | kr.0.02607 | kr.1,824.90 |
| 100.000 | kr.0.02508 | kr.2,508.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

