
GCM155R71E123KA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71E123KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71E123KA55JCT-ND - Cut Tape (CT) 490-GCM155R71E123KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E123KA55J |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E123KA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08370 | kr.8.37 |
| 500 | kr.0.05870 | kr.29.35 |
| 1.000 | kr.0.05104 | kr.51.04 |
| 2.500 | kr.0.04298 | kr.107.45 |
| 5.000 | kr.0.03815 | kr.190.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02673 | kr.1,336.50 |
| 100.000 | kr.0.02472 | kr.2,472.00 |
| 150.000 | kr.0.02372 | kr.3,558.00 |
| 250.000 | kr.0.02261 | kr.5,652.50 |
| 350.000 | kr.0.02196 | kr.7,686.00 |
| 500.000 | kr.0.02134 | kr.10,670.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

