10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GCM155R71E103KA37D

DigiKey Part Number
490-6043-2-ND - Tape & Reel (TR)
490-6043-1-ND - Cut Tape (CT)
490-6043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E103KA37D
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
50kr.0.08880kr.4.44
100kr.0.07520kr.7.52
500kr.0.05272kr.26.36
1.000kr.0.04572kr.45.72
2.500kr.0.03920kr.98.00
5.000kr.0.03499kr.174.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02126kr.212.60
20.000kr.0.02098kr.419.60
30.000kr.0.02084kr.625.20
50.000kr.0.02068kr.1,034.00
70.000kr.0.02058kr.1,440.60
100.000kr.0.02048kr.2,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000