GCM155R71C683MA55D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet

Parametric Equivalent


TDK
In Stock: 12.226
Unit Price: kr.0.63000
Datasheet
0.068 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C683MA55D

DigiKey Part Number
490-GCM155R71C683MA55DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71C683MA55D
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C683MA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71C683MA55JMurata Electronics0490-GCM155R71C683MA55JTR-NDkr.0.03672Parametric Equivalent
C0402C683M4RECAUTOKEMET0C0402C683M4RECAUTO-NDkr.0.10192Parametric Equivalent
C0402C683M4RECAUTO7411KEMET0C0402C683M4RECAUTO7411-NDkr.0.09290Parametric Equivalent
CGA2B1X7R1C683M050BCTDK12.226445-12241-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04496kr.449.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.04496
Unit Price with VAT:kr.0.05620