
GCM155R71C563KA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C563KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71C563KA55JCT-ND - Cut Tape (CT) 490-GCM155R71C563KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C563KA55J |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C563KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.10550 | kr.10.55 |
| 500 | kr.0.07472 | kr.37.36 |
| 1.000 | kr.0.06533 | kr.65.33 |
| 2.500 | kr.0.05548 | kr.138.70 |
| 5.000 | kr.0.04956 | kr.247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03725 | kr.1,862.50 |
| 100.000 | kr.0.03661 | kr.3,661.00 |
| 150.000 | kr.0.03337 | kr.5,005.50 |
| 250.000 | kr.0.03194 | kr.7,985.00 |
| 350.000 | kr.0.03110 | kr.10,885.00 |
| 500.000 | kr.0.03030 | kr.15,150.00 |
| 600.000 | kr.0.02992 | kr.17,952.00 |
| 1.200.000 | kr.0.02863 | kr.34,356.00 |
| 1.250.000 | kr.0.02857 | kr.35,712.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

