0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C224ME02D

DigiKey Part Number
490-GCM155R71C224ME02DTR-ND - Tape & Reel (TR)
490-GCM155R71C224ME02DCT-ND - Cut Tape (CT)
490-GCM155R71C224ME02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C224ME02D
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C224ME02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
50kr.0.19680kr.9.84
100kr.0.16910kr.16.91
500kr.0.12294kr.61.47
1.000kr.0.10867kr.108.67
2.500kr.0.09367kr.234.18
5.000kr.0.08466kr.423.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07880kr.788.00
20.000kr.0.06864kr.1,372.80
30.000kr.0.06827kr.2,048.10
50.000kr.0.06605kr.3,302.50
70.000kr.0.06404kr.4,482.80
100.000kr.0.06211kr.6,211.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000