
GCM155R71C224KE02J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C224KE02JTR-ND - Tape & Reel (TR) 490-GCM155R71C224KE02JCT-ND - Cut Tape (CT) 490-GCM155R71C224KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C224KE02J |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C224KE02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 50 | kr.0.19680 | kr.9.84 |
| 100 | kr.0.16910 | kr.16.91 |
| 500 | kr.0.12294 | kr.61.47 |
| 1.000 | kr.0.10867 | kr.108.67 |
| 2.500 | kr.0.09367 | kr.234.18 |
| 5.000 | kr.0.08466 | kr.423.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06605 | kr.3,302.50 |
| 100.000 | kr.0.06211 | kr.6,211.00 |
| 150.000 | kr.0.06013 | kr.9,019.50 |
| 250.000 | kr.0.05795 | kr.14,487.50 |
| 350.000 | kr.0.05667 | kr.19,834.50 |
| 500.000 | kr.0.05544 | kr.27,720.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

