
GCM155R71C154ME02J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C154ME02JTR-ND - Tape & Reel (TR) 490-GCM155R71C154ME02JCT-ND - Cut Tape (CT) 490-GCM155R71C154ME02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C154ME02J |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C154ME02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28300 | kr.2.83 |
| 50 | kr.0.19420 | kr.9.71 |
| 100 | kr.0.16720 | kr.16.72 |
| 500 | kr.0.12126 | kr.60.63 |
| 1.000 | kr.0.10712 | kr.107.12 |
| 2.500 | kr.0.09231 | kr.230.78 |
| 5.000 | kr.0.08341 | kr.417.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07322 | kr.3,661.00 |
| 100.000 | kr.0.05111 | kr.5,111.00 |
| 150.000 | kr.0.05101 | kr.7,651.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

