
GCM155R71C154KE02J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C154KE02JTR-ND - Tape & Reel (TR) 490-GCM155R71C154KE02JCT-ND - Cut Tape (CT) 490-GCM155R71C154KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C154KE02J |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C154KE02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.17310 | kr.17.31 |
| 500 | kr.0.12554 | kr.62.77 |
| 1.000 | kr.0.11089 | kr.110.89 |
| 2.500 | kr.0.09558 | kr.238.95 |
| 5.000 | kr.0.08635 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06410 | kr.3,205.00 |
| 100.000 | kr.0.06026 | kr.6,026.00 |
| 150.000 | kr.0.05833 | kr.8,749.50 |
| 250.000 | kr.0.05620 | kr.14,050.00 |
| 350.000 | kr.0.05496 | kr.19,236.00 |
| 500.000 | kr.0.05376 | kr.26,880.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

