
GCM155R71C104MA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C104MA55JTR-ND - Tape & Reel (TR) 490-GCM155R71C104MA55JCT-ND - Cut Tape (CT) 490-GCM155R71C104MA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104MA55J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104MA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.10240 | kr.10.24 |
| 500 | kr.0.07244 | kr.36.22 |
| 1.000 | kr.0.06330 | kr.63.30 |
| 2.500 | kr.0.05371 | kr.134.28 |
| 5.000 | kr.0.04796 | kr.239.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04225 | kr.2,112.50 |
| 100.000 | kr.0.02884 | kr.2,884.00 |
| 150.000 | kr.0.02759 | kr.4,138.50 |
| 250.000 | kr.0.02752 | kr.6,880.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

