0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C104MA55J

DigiKey Part Number
490-GCM155R71C104MA55JTR-ND - Tape & Reel (TR)
490-GCM155R71C104MA55JCT-ND - Cut Tape (CT)
490-GCM155R71C104MA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C104MA55J
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C104MA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
50kr.0.13380kr.6.69
100kr.0.11320kr.11.32
500kr.0.08050kr.40.25
1.000kr.0.07041kr.70.41
2.500kr.0.05982kr.149.55
5.000kr.0.05347kr.267.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03835kr.1,917.50
100.000kr.0.03571kr.3,571.00
150.000kr.0.03439kr.5,158.50
250.000kr.0.03293kr.8,232.50
350.000kr.0.03207kr.11,224.50
500.000kr.0.03125kr.15,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000