
GCM155R71C104MA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71C104MA55DTR-ND - Tape & Reel (TR) 490-GCM155R71C104MA55DCT-ND - Cut Tape (CT) 490-GCM155R71C104MA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104MA55D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104MA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.11320 | kr.11.32 |
| 500 | kr.0.08050 | kr.40.25 |
| 1.000 | kr.0.07041 | kr.70.41 |
| 2.500 | kr.0.05982 | kr.149.55 |
| 5.000 | kr.0.05347 | kr.267.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04689 | kr.468.90 |
| 20.000 | kr.0.04273 | kr.854.60 |
| 30.000 | kr.0.04065 | kr.1,219.50 |
| 50.000 | kr.0.03835 | kr.1,917.50 |
| 70.000 | kr.0.03700 | kr.2,590.00 |
| 100.000 | kr.0.03571 | kr.3,571.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

