GCM155R71C104JA55D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13934
Datasheet
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GCM155R71C104JA55D

DigiKey Part Number
490-16433-2-ND - Tape & Reel (TR)
490-16433-1-ND - Cut Tape (CT)
490-16433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C104JA55D
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C104JA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.