
GCM155L81C393KA37D | |
---|---|
DigiKey Part Number | 490-GCM155L81C393KA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155L81C393KA37D |
Description | CAP CER 0.039UF 16V X8L 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.04577 | kr.915.40 |
Unit Price without VAT: | kr.0.04577 |
---|---|
Unit Price with VAT: | kr.0.05721 |