0.022 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81C223KA37D

DigiKey Part Number
490-GCM155L81C223KA37DTR-ND - Tape & Reel (TR)
490-GCM155L81C223KA37DCT-ND - Cut Tape (CT)
490-GCM155L81C223KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155L81C223KA37D
Description
CAP CER 0.022UF 16V X8L 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81C223KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
50kr.0.13240kr.6.62
100kr.0.11320kr.11.32
500kr.0.08038kr.40.19
1.000kr.0.07041kr.70.41
2.500kr.0.05993kr.149.82
5.000kr.0.05364kr.268.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04944kr.494.40
20.000kr.0.04511kr.902.20
30.000kr.0.04294kr.1,288.20
50.000kr.0.04055kr.2,027.50
70.000kr.0.03914kr.2,739.80
100.000kr.0.03780kr.3,780.00
120.000kr.0.03716kr.4,459.20
240.000kr.0.03501kr.8,402.40
250.000kr.0.03489kr.8,722.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000