Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81C153KA37D

DigiKey Part Number
490-GCM155L81C153KA37DTR-ND - Tape & Reel (TR)
490-GCM155L81C153KA37DCT-ND - Cut Tape (CT)
490-GCM155L81C153KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155L81C153KA37D
Description
CAP CER 0.015UF 16V X8L 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12280kr.6.14
100kr.0.10500kr.10.50
500kr.0.07436kr.37.18
1.000kr.0.06502kr.65.02
2.500kr.0.05522kr.138.05
5.000kr.0.04933kr.246.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02805kr.280.50
20.000kr.0.02771kr.554.20
30.000kr.0.02753kr.825.90
50.000kr.0.02733kr.1,366.50
70.000kr.0.02720kr.1,904.00
100.000kr.0.02708kr.2,708.00
120.000kr.0.02703kr.3,243.60
240.000kr.0.02683kr.6,439.20
250.000kr.0.02682kr.6,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000