


GCM155C71A105KE38D | |
|---|---|
DigiKey Part Number | 490-13409-2-ND - Tape & Reel (TR) 490-13409-1-ND - Cut Tape (CT) 490-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A105KE38D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A105KE38D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.23390 | kr.23.39 |
| 500 | kr.0.17244 | kr.86.22 |
| 1.000 | kr.0.15349 | kr.153.49 |
| 2.500 | kr.0.13352 | kr.333.80 |
| 5.000 | kr.0.12153 | kr.607.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10847 | kr.1,084.70 |
| 20.000 | kr.0.10059 | kr.2,011.80 |
| 30.000 | kr.0.09665 | kr.2,899.50 |
| 50.000 | kr.0.09228 | kr.4,614.00 |
| 70.000 | kr.0.08972 | kr.6,280.40 |
| 100.000 | kr.0.08727 | kr.8,727.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

