2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A222FA16D

DigiKey Part Number
490-GCM2165C2A222FA16DTR-ND - Tape & Reel (TR)
490-GCM2165C2A222FA16DCT-ND - Cut Tape (CT)
490-GCM2165C2A222FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A222FA16D
Description
CAP CER 2200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A222FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59460kr.29.73
100kr.0.52310kr.52.31
500kr.0.40132kr.200.66
1.000kr.0.36392kr.363.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29911kr.1,196.44
8.000kr.0.27890kr.2,231.20
12.000kr.0.26878kr.3,225.36
20.000kr.0.25757kr.5,151.40
28.000kr.0.25102kr.7,028.56
40.000kr.0.24472kr.9,788.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500