10 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H100JA16D

DigiKey Part Number
490-GCM1555G1H100JA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H100JA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H100JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H100JA16D
Description
CAP CER 10PF 50V X8G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H100JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20600kr.2.06
50kr.0.13880kr.6.94
100kr.0.11900kr.11.90
500kr.0.08450kr.42.25
1.000kr.0.07395kr.73.95
2.500kr.0.06294kr.157.35
5.000kr.0.05633kr.281.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04944kr.494.40
20.000kr.0.04511kr.902.20
30.000kr.0.04294kr.1,288.20
50.000kr.0.04055kr.2,027.50
70.000kr.0.03914kr.2,739.80
100.000kr.0.03780kr.3,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000